The Omron A22L-TA-T1-20A is a 24V DC rated, 10A current rating, DPST throw configuration panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a round, button actuator type with a blue LED illumination color and is rated for 500,000 electrical life cycles. The switch is water resistant, dust tight, and compliant with IP65 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |