The Omron A22L-TG-12-10A is a panel mount switch with a round button actuator and SPST configuration. It features a max current rating of 10A at 110VAC or 24VDC and can withstand up to 440VAC or 380VDC. The switch has a screw termination style and is designed for panel mounting. It has an electrical life of 500,000 operations and operates within a temperature range of -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A22L-TG-12-10A technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.