This Omron A22L-TG-24-11M is a 24V DC rated panel mount switch with a DPST throw configuration and a current rating of 10A. It has a mechanical life of 5000000 cycles and an electrical life of 500000 cycles. The switch is rated for operation in temperatures between -20°C and 55°C and is compliant with IP65, water resistant and dust tight. It is available in a bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Omron A22L-TG-24-11M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.