This Omron A22L-TG-5-10M switch is a 24V DC rated, 10A current rated, SPST off-mom panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is water resistant and dust tight, rated to IP65, and is available in a panel mount configuration with a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-TG-5-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-TG-5-10M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TG-5-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.