The A22L-TG-5-11M is a 24V DC rated, 110V AC rated, 10A current rating pushbutton switch with a DPST throw configuration. It features a round actuator type with a panel mount and screw termination. The switch has an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. It is rated for operation between -20°C and 55°C and meets IP65, water resistant, and dust tight ratings.
Omron A22L-TG-5-11M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TG-5-11M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.