This Omron A22L-TG-6D-10A panel mount pushbutton switch features a round button with a green LED illumination and a screw termination. It has a current rating of 10A and a contact current rating of 10mA. The switch is rated for 500,000 cycles and has an operating temperature range of -20°C to 55°C. It is rated for use with a DC voltage of 24V and an AC voltage of 110V. The switch is water resistant and dust tight, meeting IP65 standards.
Checking distributor stock and pricing after the page loads.
Omron A22L-TG-6D-10A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.