The Omron A22L-TG-6D-11A is a round button switch with a contact current rating of 10mA and a current rating of 10A. It operates within a temperature range of -20°C to 55°C and is rated for 500,000 electrical cycles. This switch features a green LED illumination and is available in a panel mount package. It meets IP65 water resistance and dust tight ratings.
Omron A22L-TG-6D-11A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22L-TG-6D-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.