
The A22L-TG-T1-01A is a 24V DC rated, 10A current rated, SPST on-off switch with a round button actuator and green LED illumination. It features a panel mount design with a screw termination and is rated for 500,000 electrical cycles. The switch operates within a temperature range of -20°C to 55°C and is compliant with IP65, making it water resistant and dust tight. It is also RoHS compliant and lead free.
Omron A22L-TG-T1-01A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.