The Omron A22L-TG-T2-11M is a 24V DC rated pushbutton switch with a contact current rating of 10mA and a current rating of 10A. It features a round actuator with green LED illumination and a mechanical life of 5,000,000 cycles. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 55°C. It is designed for panel mount applications and is rated for IP65, water resistant and dust tight. The switch is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-TG-T2-11M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.