The Omron A22L-TR-12-02M is a panel mount pushbutton switch with a round actuator and a current rating of 10A. It has a mechanical life of 5000000 cycles and an electrical life of 500000 cycles. The switch operates within a temperature range of -20°C to 55°C and is rated for use with a DC voltage of 24V. It features a DPST throw configuration and a screw termination. The switch is also water resistant and dust tight, meeting IP65 standards.
Omron A22L-TR-12-02M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TR-12-02M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.