
This Omron A22L-TR-12-20M is a round panel mount pushbutton switch with a current rating of 10A and an electrical life of 500000 cycles. It operates within a temperature range of -20°C to 55°C and features a DPST throw configuration. The switch is rated for 110V AC and 24V DC and has an IP65 rating for water resistance and dust tightness. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Omron A22L-TR-12-20M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.