
The Omron A22L-TR-24-10M is a round button switch with a current rating of 10A and a DC rated voltage of 24V. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated for IP65, water resistant, and dust tight, and is available in a panel mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22L-TR-24-10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22L-TR-24-10M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TR-24-10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
