
The Omron A22L-TR-24-20M is a 24V 10A panel mount DPST off-mom switch with a round button actuator. It features a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. The switch is rated for use in temperatures between -20°C and 55°C and is compliant with IP65, water resistant, and dust tight ratings. It is available in bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Omron A22L-TR-24-20M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
