
The Omron A22L-TR-5-02M is a round button pushbutton switch with a current rating of 10A and a DC rated voltage of 24V. It features a panel mount design and meets IP65 standards for water resistance and dust tightness. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles, with an operating temperature range of -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |