
The Omron A22L-TR-6A-10M is a round button switch with a contact current rating of 10mA and a DC rated voltage of 24V. It features a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation in temperatures ranging from -20°C to 55°C and is compliant with IP65, making it water resistant and dust tight. It is available in a panel mount package quantity of 1 and is lead free.
Omron A22L-TR-6A-10M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TR-6A-10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
