
The A22L-TR-6D-02M is a 24V DC rated, 10A current rating, on-momentary DPST switch with a panel mount design. It features a round button actuator and is illuminated with a red LED. The switch has a mechanical life of 5 million cycles and an electrical life of 500,000 cycles. It is rated for operation between -20°C and 55°C and is water resistant to IP65 standards.
Checking distributor stock and pricing after the page loads.
Omron A22L-TR-6D-02M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.