
The Omron A22L-TR-T1-20A is a round button switch with a contact current rating of 10mA and a current rating of 10A. It operates within a temperature range of -20°C to 55°C and is rated for 500,000 electrical cycles. The switch is rated for 24V DC and 110V AC, and is compliant with IP65, making it water resistant and dust tight. It is available in a panel mount package.
Omron A22L-TR-T1-20A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TR-T1-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.