This panel mount switch features a round button actuator with a white LED illumination and a screw termination. It has a current rating of 10A and a voltage rating of 24V DC. The switch is rated for 500,000 electrical cycles and has a maximum operating temperature of 55°C. It is also compliant with IP65, making it water resistant and dust tight, and is lead free.
Checking distributor stock and pricing after the page loads.
Omron A22L-TW-12A-10A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.