This Omron A22L-TW-24-11M switch is a 24V DC rated panel mount DPST switch with a current rating of 10A. It has a mechanical life of 5000000 cycles and an electrical life of 500000 cycles. The switch is rated for operation between -20°C and 55°C and is water resistant and dust tight with an IP65 rating. It is available in a bulk packaging with a single unit per package.
Omron A22L-TW-24-11M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TW-24-11M to view detailed technical specifications.
No datasheet is available for this part.