
The Omron A22L-TW-T1-02A is a panel mount DPST switch with a DC rated voltage of 24V and an AC voltage rating of 110V. It has a contact current rating of 10mA and a current rating of 10A. The switch features a round, button actuator with white LED illumination and is rated for 500,000 electrical cycles. It is designed for panel, front mounting and is compliant with IP65, water resistant and dust tight ratings. The switch operates within a temperature range of -20°C to 55°C and is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron A22L-TW-T1-02A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.