This Omron A22L-TY-12-11M switch is a panel mount DPST type with a round button actuator. It has a current rating of 10A and an electrical life of 500,000 cycles. The switch is rated for use in temperatures between -20°C and 55°C and is compliant with IP65, water resistant, and dust tight ratings. The package quantity is one unit in bulk packaging.
Checking distributor stock and pricing after the page loads.
Omron A22L-TY-12-11M technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.