The Omron A22L-TY-12A-01M is a round button switch with a contact current rating of 10mA and a current rating of 10A. It features a mechanical life of 5000000 cycles and an electrical life of 500000 cycles. The switch is rated for operation at temperatures between -20°C and 55°C and is compliant with RoHS regulations. It has a throw configuration of SPST and a termination type of screw, making it suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Omron A22L-TY-12A-01M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.