This Omron A22L-TY-24A-02A switch is a 24V DC rated, 10A current rated, DPST throw configuration panel mount switch. It features a round button actuator with yellow LED illumination and is rated for 500,000 electrical cycles. The switch is water resistant, dust tight, and compliant with IP65 and RoHS standards. It operates within a temperature range of -20°C to 55°C and is mounted on the front panel via a screw termination.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |