This Omron A22L-TY-24A-10M is a 24V 10A SPST panel mount pushbutton switch with a round button and LED illumination. It has a contact current rating of 10mA and a maximum operating temperature of 55°C. The switch is designed for 500,000 cycles of electrical life and 5,000,000 cycles of mechanical life. It is rated for use in environments with an IP65 rating, making it water resistant and dust tight. The switch is RoHS compliant and has a lead-free termination.
Checking distributor stock and pricing after the page loads.
Omron A22L-TY-24A-10M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
