The Omron A22L-TY-5-20M is a round button switch with a current rating of 10A and a DC rated voltage of 24V. It features an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It is rated for IP65, water resistant, and dust tight, and is available in a panel mount package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |