The A22L-TY-T1-01A is a round, panel mount pushbutton switch with a SPST configuration and a maximum operating temperature range of -20°C to 55°C. It features a 10A current rating and a 24V DC rated voltage. The switch is rated for 500,000 electrical cycles and is water resistant and dust tight to IP65 standards. It is also RoHS compliant and lead free.
Omron A22L-TY-T1-01A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TY-T1-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
