
This Omron A22L-TY-T1-10A is a panel mount illuminated SPST switch with a contact current rating of 10mA and a current rating of 10A. It operates within a temperature range of -20°C to 55°C and features a water-resistant and dust-tight IP65 rating. The switch has a DC rated voltage of 24V and an AC voltage rating of 110V. It is lead-free and RoHS compliant, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Omron A22L-TY-T1-10A technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
