The A22L-TY-T1-20M is a 24V DC rated, 10A current rated, panel mount pushbutton switch with a round button actuator and yellow LED illumination. It features a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation in temperatures between -20°C and 55°C and is compliant with IP65, making it water resistant and dust tight. The A22L-TY-T1-20M is lead free and RoHS compliant.
Omron A22L-TY-T1-20M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TY-T1-20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.