
This Omron A22L-TY-T2-01M switch is a 24V DC rated, 10A current rated, SPST on-momentary panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a round button actuator with yellow LED illumination and a screw termination. The switch is rated for 500,000 electrical cycles and 5,000,000 mechanical cycles, and is compliant with IP65, water resistant and dust tight. It is packaged in bulk and is lead free.
Omron A22L-TY-T2-01M technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22L-TY-T2-01M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
