Illuminated pushbutton switch featuring a blue square button actuator with a 6mm length. This SPST-NO switch offers a 10A current rating at 110V AC and 24V DC, with a contact current rating of 10mA. It boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Panel-mounted with screw termination, it is rated IP65 for water and dust resistance, operating between -20°C and 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LCA24A10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LCA24A10M technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCA24A10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
