
Illuminated pushbutton switch featuring a blue, square actuator with a 6mm length. Offers SPST-NO contact configuration with a 10mA contact current rating and a 10A overall current rating. Provides 500,000 electrical cycles and 5,000,000 mechanical cycles. Rated IP65 for water and dust resistance, with a voltage rating of 110V AC and 24V DC. LED illumination in blue, with screw termination for panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LCAT110M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LCAT110M technical specifications.
| Actuator Color | Blue |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCAT110M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.