
Illuminated pushbutton switch featuring a square, green LED illuminated button. Offers momentary contact with DPST and SPST throw configurations, rated for 10A at 440VAC and 380VDC. This panel-mount switch boasts a 500,000-cycle electrical life and 5,000,000-cycle mechanical life, with screw termination. Constructed from resin and polycarbonate, it is IP65 rated for water and dust resistance, operating between -20°C and 55°C.
Checking distributor stock and pricing after the page loads.
Omron A22LCG24A11M technical specifications.
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.