Illuminated pushbutton switch featuring a square, green actuator with a 6mm length. This SPST-NO switch offers a 10A current rating and a 110V AC voltage rating, with a DC rated voltage of 24V. It boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Rated IP65 for water and dust resistance, it mounts to panels from the front with screw termination and provides green LED illumination.
Checking distributor stock and pricing after the page loads.
Omron A22LCGT110M technical specifications.
| Actuator Color | Green |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.