
Illuminated pushbutton switch featuring a green square actuator with a 6mm length. Offers SPST-NO+NC and DPST configurations with a 10A current rating and 10mA contact current rating. Rated IP65 for water and dust resistance, it operates within a -20°C to 55°C temperature range. Includes LED illumination in green, with electrical and mechanical life ratings of 500,000 cycles and 5,000,000 cycles respectively. Panel-mounted with screw termination, it is UL and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LCGT111M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LCGT111M technical specifications.
| Actuator Color | Green |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCGT111M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
