
Illuminated pushbutton switch featuring a red, square actuator with a 6mm length. This SPST-NO+NC, DPST switch offers a 10A current rating and 110V AC / 24V DC voltage rating, with LED illumination in red. Rated IP65 for water and dust resistance, it boasts electrical and mechanical life of 500,000 cycles and 5,000,000 cycles respectively. Panel-mounted with screw termination, it operates between -20°C and 55°C and is UL and CE approved.
Sign in to ask questions about the Omron A22LCRT111M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LCRT111M technical specifications.
| Actuator Color | Red |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCRT111M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
