
Illuminated pushbutton switch featuring a white square actuator with a 6mm length. Offers SPST-NO (Single Pole Single Throw Normally Open) contact configuration with a 10A current rating and 10mA contact current rating. Provides 500,000 electrical cycles and 5,000,000 mechanical cycles. Rated IP65 for water and dust resistance, with a 110V AC voltage rating and 24V DC rated voltage. LED illumination in white, with screw termination for panel mounting.
Checking distributor stock and pricing after the page loads.
Omron A22LCWT110M technical specifications.
| Actuator Color | White |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.