
Illuminated pushbutton switch featuring a yellow square button actuator with a 6mm length. This SPST-NO (Single Pole Single Throw Normally Open) switch offers a 10A current rating and a 110V AC voltage rating, with DC rated voltage at 24V. It boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. The LED illumination is yellow, and the switch is designed for panel mounting with screw termination. Rated IP65, it provides water resistance and dust tightness, operating within a temperature range of -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LCYT110M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LCYT110M technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCYT110M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
