
Illuminated pushbutton switch featuring a yellow, square extended actuator with a 6mm length. Offers SPST and DPST contact configurations, rated for 10A at 120VAC and 10mA contact current. Includes yellow LED illumination, screw termination, and panel mounting. Achieves IP65, water-resistant, and dust-tight ratings with a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Operates within a temperature range of -20°C to 55°C and is UL and CE approved.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LCYT111M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LCYT111M technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 6mm |
| Actuator Type | Square, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCYT111M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
