
The Omron A22LDAT111M is a 24V DC rated, 10A current rating, SPST DPST pushbutton switch with a panel mount configuration. It features a blue illumination color and type, with a maximum operating temperature range of -20°C to 55°C. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 500,000 cycles. It is rated for use in IP65 environments and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LDAT111M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LDAT111M technical specifications.
| Actuator Color | Blue |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LDAT111M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.