Illuminated pushbutton switch featuring SPST-NO+NC configuration and a green LED illumination. Rated for 10A current and 110V AC / 24V DC, with a maximum AC voltage of 440V and DC voltage of 380V. Offers 500,000 electrical and 5,000,000 mechanical life cycles. Constructed with resin and polycarbonate, it boasts IP65, water-resistant, and dust-tight ratings. Panel-mounted with screw termination, suitable for operating temperatures from -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LDG24A11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LDG24A11M technical specifications.
| Actuator Color | Green |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LDG24A11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.