
Illuminated pushbutton switch featuring a red, full-guard actuator and SPST-NO+NC throw configuration. Rated for 10A current and 24V DC, with AC voltage ratings up to 440V. Offers 500,000 electrical and mechanical life cycles, with an LED illumination in red. Panel-mounted with screw termination, this switch boasts IP65, water-resistant, and dust-tight ratings, operating between -20°C and 55°C. Approvals include UL and CE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LDR24A11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LDR24A11M technical specifications.
| Actuator Color | Red |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LDR24A11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.