Illuminated pushbutton switch featuring a 22mm mounting diameter and a yellow, square actuator. This SPST-NO+NC switch offers a 10A current rating with a 10mA contact current rating and a 24V DC rated voltage, supporting up to 440V AC and 380V DC. It boasts an IP65 rating for water and dust resistance, with a robust mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Illumination is provided by a yellow LED, and termination is via screw.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LDY24A11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LDY24A11M technical specifications.
| Actuator Color | Yellow |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LDY24A11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
