Illuminated pushbutton switch featuring a green actuator and LED illumination. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a 10A current rating at 110V AC and a 24V DC rating. Designed for panel mounting, it boasts a 500,000-cycle electrical and mechanical life, with IP65, water-resistant, and dust-tight ratings. Operating within a -20°C to 55°C temperature range, it utilizes screw termination.
Omron A22LGG24A10M technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LGG24A10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
