
Illuminated pushbutton switch featuring SPST-NO+NC configuration with a green LED illumination. Rated for 10A current and 24V DC, with a maximum AC voltage rating of 440V and DC of 380V. Offers a mechanical life of 5,000,000 cycles and electrical life of 500,000 cycles. Constructed with resin and polycarbonate body material, it boasts IP65, water-resistant, and dust-tight ratings. Panel-mounted with screw termination and a straight orientation.
Checking distributor stock and pricing after the page loads.
Omron A22LGG24A11M technical specifications.
| Actuator Color | Green |
| Actuator Length | 0mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
