Illuminated pushbutton switch featuring a red actuator and LED illumination. SPST-NC throw configuration with a 10A current rating and 110V AC voltage rating. Offers 10mA contact current rating, 500,000 electrical cycles, and 5,000,000 mechanical cycles. Panel-mounted with screw termination, rated IP65 for water and dust resistance. Operates within a temperature range of -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LGR24A01M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LGR24A01M technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LGR24A01M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
