
Illuminated pushbutton switch featuring a red actuator and LED illumination. Offers SPST-NO+NC and DPST contact configurations with a 10A current rating and 10mA contact current rating. Rated IP65 for water and dust resistance, it operates within a -20°C to 55°C temperature range and boasts electrical and mechanical lifespans of 500,000 cycles. Mounts to panels from the front with screw termination and supports AC voltage ratings up to 440V and DC up to 380V, including a 24V DC rated voltage.
Checking distributor stock and pricing after the page loads.
Omron A22LGR24A11M technical specifications.
| Actuator Color | Red |
| Actuator Length | 0mm |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.