
The Omron A22LHAT111M is a SPST DPST panel mount switch rated for 24V DC and 110V AC. It has a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 10A current and has a mechanical life of 5,000,000 cycles. It is also rated for 500,000 electrical cycles and is water resistant with an IP65 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22LHAT111M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22LHAT111M technical specifications.
| Actuator Color | Blue |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LHAT111M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.