
Illuminated pushbutton switch featuring a round, blue actuator and SPST-NO+NC throw configuration. Rated for 10A current and 110V AC / 24V DC operation, it offers a 500,000 cycle electrical and 5,000,000 cycle mechanical life. IP65 rated for dust and water resistance, this panel-mount switch utilizes LED illumination in blue and screw termination. Operating temperature range is -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A22LTAT111M technical specifications.
| Actuator Color | Blue |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.