Illuminated pushbutton switch featuring a green round button actuator and green LED illumination. Offers SPST-NO (Single Pole Single Throw, Normally Open) contact configuration with a 10A current rating and 110V AC voltage rating. Designed for panel mounting with screw termination, this switch boasts a 500,000-cycle electrical life and 5,000,000-cycle mechanical life. IP65 rated for water and dust resistance, operating within a -20°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Omron A22LTG24A10M technical specifications.
| Actuator Color | Green |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Brackets, Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.