Illuminated pushbutton switch featuring a green round button actuator. This SPST-NO (Single Pole Single Throw, Normally Open) switch offers a robust 10A current rating and a 110V AC voltage rating. Designed for panel mounting, it utilizes screw terminals for straight termination. The integrated LED illumination is green, and the component boasts an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Rated IP65, it provides water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Omron A22LTGT110M technical specifications.
| Actuator Color | Green |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.